Barrier Strip, 10 Contact, 9.53mm Pitch, 2 Row

  • RS-stocknr. 822-7216
  • Fabrikantnummer 38770-0110
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Molex 38770 & 38780 Terminal Strips

The Molex 77000 and 78000 series of terminal strips come with complete assurance of quality and reliability.
The 77000 comes complete with a 9.53mm pitch size, whilst the 78000 series has a pitch size of 11.11mm. Both will range from 2 postions to 12 positions.

Nickel contact plating
Thermoplastic housing

Specificaties
Kenmerk Waarde
Number of Contacts 10
Pitch 9.53mm
Body Orientation Straight
Contact Material Brass
Contact Plating Nickel
Number of Rows 2
Screw Size 6 → 32
Material PBT
Dimensions 111.9 x 22.4 x 11.2mm
Depth 11.2mm
Length 111.9mm
Width 22.4mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 24-12-2019, met een levertijd van 2 à 3 werkdagen.
Prijs Each
4,25
(excl. BTW)
5,14
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 4,25
10 - 49
€ 3,35
50 - 99
€ 2,90
100 - 499
€ 2,78
500 +
€ 2,29
Related Products
This Product Specification covers the 9.53 mm (.375 ...
Description:
This Product Specification covers the 9.53 mm (.375 inch) centerline (pitch) printed circuit board (PCB) terminal block series with tin plating.
A range of single row tri-barrier barrier strips ...
Description:
A range of single row tri-barrier barrier strips with a 6.35mm centreline. These tri-barrier barrier strips have an open bottom block design with standoffs and a wire clamp combo screw terminal head.
A range of single row tri-barrier barrier strips ...
Description:
A range of single row tri-barrier barrier strips with a 9.53mm centreline. These tri-barrier barrier strips have an open bottom block design with standoffs and a wire clamp combo screw terminal head.
Double-row, dual barrier strips for wire-to-wire applications. These ...
Description:
Double-row, dual barrier strips for wire-to-wire applications. These parts also allow end users to complete the wiring to a separate screw without disturbing the factory wiring. Increased current-carrying capabilityMaterial. Insulator Body: UL 94V-0 thermoplastic, blackTerminal: Brass, tin platedScrew: #6-32 ...