Molex Barrier Strip, 10 Contact, 11.11mm Pitch, 2 Row
- RS-stocknr.:
- 822-7253
- Fabrikantnummer:
- 38780-0110
- Fabrikant:
- Molex
Bekijk alle Barrier Strips
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 822-7253
- Fabrikantnummer:
- 38780-0110
- Fabrikant:
- Molex
- Land van herkomst:
- US
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
Molex 38770 & 38780 Terminal Strips
The Molex 77000 and 78000 series of terminal strips come with complete assurance of quality and reliability.
The 77000 comes complete with a 9.53mm pitch size, whilst the 78000 series has a pitch size of 11.11mm. Both will range from 2 postions to 12 positions.
Nickel contact plating
Thermoplastic housing
Specificaties
Kenmerk | Waarde |
Number of Contacts | 10 |
Pitch | 11.11mm |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Nickel |
Number of Rows | 2 |
Screw Size | M3 |
Material | Thermoplastic |
Dimensions | 130.2 x 28.6 x 14mm |
Depth | 14mm |
Length | 130.2mm |
Width | 28.6mm |
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service