Linear Technology LTC4065EDC#TRMPBF Lithium-Ion, Li Ion Charger IC 6-Pin, DFN

  • RS-stocknr. 145-1311
  • Fabrikantnummer LTC4065EDC#TRMPBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specificaties
Kenmerk Waarde
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type DFN
Pin Count 6
Typical Operating Supply Voltage 3.75 5.5 V
Dimensions 2 x 2 x 0.7mm
Length 2mm
Height 0.7mm
Maximum Operating Temperature +85 °C
Width 2mm
Maximum Output Voltage 4.242 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 4.158 V
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 18-03-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 100)
1,595
(excl. BTW)
1,93
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
100 - 200
€ 1,595
€ 159,50
300 +
€ 1,555
€ 155,50
*prijsindicatie
Related Products
Li-ion Battery Protection ICs detect a various fault ...
Description:
Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.
Integrated battery charge controllers from Texas Instruments suitable ...
Description:
Integrated battery charge controllers from Texas Instruments suitable for controlling and monitoring the charge of Lithium-Ion & Lithium-Polymer cells. Note that these controllers require additional external power devices in order to implement a complete charging solution.
Tiny 500mA linear charge management controller. Includes integrated ...
Description:
Tiny 500mA linear charge management controller. Includes integrated pass transostor, integrated current sensing, and reverse discharge protection in 5-pin SOT-23 and thermally-efficient 8-pin 2mm x 3mm DFN packages. Different than MCP73831 in the fact that the MCP73832 status output is ...
1A output current linear charge management controller. Includes ...
Description:
1A output current linear charge management controller. Includes integrated pass transistor, integrated current sensing, and reverse discharge protection. Also includes safety features such as cell temperature monitoring, on-chip thermal regulation and safety timers. Available in 10-pin 3mm x 3mm DFN ...