Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.
Kenmerk | Waarde |
---|---|
Battery Type | Lithium-Ion |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 36 |
Typical Operating Supply Voltage | Maximum of 50 V |
Dimensions | 13.1 x 5.7 x 1.95mm |
Length | 13.1mm |
Height | 1.95mm |
Maximum Operating Temperature | +85 °C |
Width | 5.7mm |
Minimum Operating Temperature | -40 °C |
Number of Cells | 12 |