USB Battery Charger

  • RS-stocknr. 155-7742
  • Fabrikantnummer LTC4053EMSE-4.2#PBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specificaties
Kenmerk Waarde
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Typical Operating Supply Voltage 4.25 → 6.5 V
Dimensions 3 x 3 x 0.86mm
Length 3mm
Height 0.86mm
Maximum Operating Temperature +85 °C
Width 3mm
Minimum Operating Temperature -40 °C
Minimum Output Current 1mA
150 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 50)
2,706
(excl. BTW)
3,274
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 - 200
€ 2,706
€ 135,30
250 - 450
€ 2,474
€ 123,70
500 +
€ 2,412
€ 120,60
*prijsindicatie
Related Products
BD99954MWV is a Battery Management LSI for 1-4 ...
Description:
BD99954MWV is a Battery Management LSI for 1-4 cell Lithium-Ion secondary battery, and available in a 40pin 0.40 mm pitch 5.0 mm x 5.0 mm QFN package and small 41-ball 0.4mm pitch 2.6mm x 3.0mm Wafer-Level CSP package which is ...
Tiny 500mA linear charge management controller. Includes integrated ...
Description:
Tiny 500mA linear charge management controller. Includes integrated pass transostor, integrated current sensing, and reverse discharge protection in 5-pin SOT-23 and thermally-efficient 8-pin 2mm x 3mm DFN packages. Different than MCP73831 in the fact that the MCP73832 status output is ...
1A output current linear charge management controller. Includes ...
Description:
1A output current linear charge management controller. Includes integrated pass transistor, integrated current sensing, and reverse discharge protection. Also includes safety features such as cell temperature monitoring, on-chip thermal regulation and safety timers. Available in 10-pin 3mm x 3mm DFN ...
Qi is an interface standard developed by the ...
Description:
Qi is an interface standard developed by the Wireless Power Consortium (WPC) for inductive electrical power transfer over distances of up to 4 cm.A Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to ...