- RS-stocknr.:
- 409-5169
- Fabrikantnummer:
- TB1280C5N Blanc
- Fabrikant:
- Curtis
- RS-stocknr.:
- 409-5169
- Fabrikantnummer:
- TB1280C5N Blanc
- Fabrikant:
- Curtis
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
High luminosity series 5 W xenon beacons
Compact, sealed Xenon beacons, with omnidirectional flashing.
High luminosity, 5 W power rating, higher lamps and beacons closer together.
No moving parts. Tube lifespan of up to 3000 hours.
Multi-voltage 12 → 80 Vdc or 18 → 80 Vac.
Available in 4 colours.
Straight support or bracket fixing.
High luminosity, 5 W power rating, higher lamps and beacons closer together.
No moving parts. Tube lifespan of up to 3000 hours.
Multi-voltage 12 → 80 Vdc or 18 → 80 Vac.
Available in 4 colours.
Straight support or bracket fixing.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 12 → 80 V dc |
Light Effect | Flashing |
Lens Colour | White |
Mounting Style | Base Mount |
Bulb Type | Xenon |
Current Type | DC |
Base Diameter | 77mm |
Lamp Included | Yes |
Series | TB |
Height | 95mm |
Minimum Temperature | -20°C |
Maximum Temperature | +55°C |