SCHAEFFLER Fitting-Tool-Alu Fitting Tool For Use With Rolling Bearings, FITTING-TOOL-ALU-10-50
- RS-stocknr.:
- 311-531
- Fabrikantnummer:
- FITTING-TOOL-ALU-10-50
- Fabrikant:
- SCHAEFFLER
Opgeheven
- RS-stocknr.:
- 311-531
- Fabrikantnummer:
- FITTING-TOOL-ALU-10-50
- Fabrikant:
- SCHAEFFLER
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SCHAEFFLER | |
| Type | Fitting Tool | |
| Dimensions | 437 x 379 x 130mm | |
| Series | Fitting-Tool-Alu | |
| For Use With | Rolling Bearings | |
| Alles selecteren | ||
|---|---|---|
Merk SCHAEFFLER | ||
Type Fitting Tool | ||
Dimensions 437 x 379 x 130mm | ||
Series Fitting-Tool-Alu | ||
For Use With Rolling Bearings | ||
Vrijgesteld
- Land van herkomst:
- CH
The SCHAEFFLER Fitting tool for rolling bearings 437 x 379 x 130 Dimensions case mm.
4.419 kg Weight
Gerelateerde Links
- SCHAEFFLER Fitting-Tool-Alu Mount Sleeve Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.SLEEVEA
- SCHAEFFLER Fitting-Tool-Alu Mount Sleeve Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.SLEEVEB
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING35/62
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING40/80
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING20/47
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING25/52
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING12/28
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING30/55