2 Hole Flange Bearing Unit, FLCTE17-XL, 17mm ID

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 39,80

(excl. BTW)

€ 48,16

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 29 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 39,80
5 - 9€ 37,45
10 - 24€ 36,65
25 +€ 35,91

*prijsindicatie

RS-stocknr.:
194-6863
Fabrikantnummer:
FLCTE17-XL
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Inside Diameter

17mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

58.7mm

Width

30.5mm

Depth

81mm

Mount Hole Size

6.6mm

Mount Hole Centre-to-Centre

63.5mm

INA housing units are available as plummer block, flanged and take-up housing units in numerous different designs. The units are ready-to-fit and comprise INA cast iron or sheet steel housings in which INA radial insert ball bearings are fitted. In order to ensure function and reliability under all operating conditions, the bearings and housings are matched to each other
Due to the spherical outside surface of the bearing outer ring and the concave housing bore, housing units can compensate for static angular misalignment of the shaft, see link
The units are used predominantly as locating bearings, but are also suitable as non-locating bearings under low loads and speeds
The housings are screw mounted on the adjacent construction. Less stringent tolerances are sufficient for the screw mounting surfaces.

Gerelateerde Links