Better World
2 Hole Flange Bearing Unit, F2BC 100-CPSS-DFH, 25.4mm ID
- RS-stocknr.:
- 209-5354
- Fabrikantnummer:
- F2BC 100-CPSS-DFH
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 175,40
(excl. BTW)
€ 212,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 175,40 |
*prijsindicatie
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 209-5354
- Fabrikantnummer:
- F2BC 100-CPSS-DFH
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 25.4mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Number of Mount Holes | 2 | |
| Material | Stainless Steel | |
| Length | 146mm | |
| Width | 55.6mm | |
| Depth | 82mm | |
| Better World Product | Yes | |
| Better World Claim | Extended product life | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 25.4mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 2 | ||
Material Stainless Steel | ||
Length 146mm | ||
Width 55.6mm | ||
Depth 82mm | ||
Better World Product Yes | ||
Better World Claim Extended product life | ||
- Land van herkomst:
- IT
SKF Oval flanged ball bearing units, 25.1mm ID, 146mm length - F2BC 100-CPSS-DFH
SKF Food Line Range oval flanged ball bearing units, also known as Y-bearing ball units are bearing units that consist of an insert bearing found in the housing that can be used and simply bolted to support the surface. Flange bearings consist of a cylindrical body with a flange at one end. This oval flanged bearing unit is made predominantly from stainless steel and the housing of the unit is made from reinforced polypropylene. Typically oval flanged bearing units consist of 3 mount holes to provide effective mounting.
Features and Benefits
• Chemically resistant to contaminants and detergents therefore long-lasting in food and beverage applications.
• Designed with hygienic materials and features to meet food safety standards.
• Made from reinforced polypropylene which is hydrophobic making SKF Food Line Range bearings suitable for wet conditions.
• Designed to be used in harsh and heavy-duty applications, therefore, they are corrosion resistant even when frequently washed down.
• Back seals are made from thermoplastic polyurethane and can withstand operating temperatures up to 100°C.
• SKF Food Line units use bearings lubricated for life with a food-grade grease.
• Designed with hygienic materials and features to meet food safety standards.
• Made from reinforced polypropylene which is hydrophobic making SKF Food Line Range bearings suitable for wet conditions.
• Designed to be used in harsh and heavy-duty applications, therefore, they are corrosion resistant even when frequently washed down.
• Back seals are made from thermoplastic polyurethane and can withstand operating temperatures up to 100°C.
• SKF Food Line units use bearings lubricated for life with a food-grade grease.
Typical Applications
This SKF oval flanged ball bearing unit is made specifically to be used in the food and beverage industry due to its hygienic design features. The bearing housing is made from reinforced polypropylene to ensure high performance in wet conditions is ideal for food and beverage applications.
Why choose the SKF Food Line range?
The SKF Food Line Range of ball bearings and bearing units provide high-performance products that are hygienic and durable. SKFs Food Line Range is perfect for demanding food and beverage environments and allow you to get the best performance out of your manufacturing equipment such as industrial mixers. SKFs Food Line Range of bearings and bearing units prevent bacteria growth and corrosion through thorough and frequent washdowns.
Food Line Range bearing units are made from reinforced polypropylene housings which ensures hygiene and safety in wet conditions. This dedicated food range was developed to address the need for hygienic bearings, they do not collect and grow bacteria and can be used safely and efficiently. SKFs Food Line range addresses environmental concerns regarding contaminants and lubricants as this range of products offer the potential for a relubrication-free solution.