Better World

SKF 4 Hole Cylindrical, F4BC 25M-TPSS 25 mm ID

Subtotaal (1 eenheid)*

€ 171,22

(excl. BTW)

€ 207,18

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 171,22

*prijsindicatie

Better World

Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.

RS-stocknr.:
212-4516
Fabrikantnummer:
F4BC 25M-TPSS
Fabrikant:
SKF
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SKF

Product Type

Flange Bearing Unit

Inside Diameter

25 mm

Number of Mount Holes

4

Material

Composite Body

Locking Type

Set Screw

Length

99mm

Width

29 mm

Depth

55.6mm

End Type

Open

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

70mm

Series

F4BC

Bore Type

Cylindrical

Standards/Approvals

No

Static Load Rating

7.8kN

Limiting Speed

4300rpm

Better World Claim

Extended Product Life

Better World Product

Yes

Dynamic Load Rating

11.9kN

Land van herkomst:
IT

SKF Flanged Bearing Unit, Composite Body, 99mm Length - F4BC 25M-TPSS


This flanged bearing unit provides support for rotating shafts in various applications. Its composite body construction offers a lightweight yet robust solution that can endure challenging environments. This product is suitable for users in automation, electrical, and mechanical industries seeking performance and longevity in their bearing solutions.

Features & Benefits


• Extended product life reduces maintenance costs

• Lightweight composite body enhances ease of installation

• Flanged design supports precise alignment and stability

• Four mounting holes facilitate simple positioning

Applications


• Utilised in automation machinery for seamless operation

• Commonly found in electronic devices requiring stable rotation

• Functions effectively in electrical frameworks with rotating elements

How do I install it correctly?


Installation involves aligning the unit with the designated mount and ensuring that all four mounting holes are secured for stability.

Is it compatible with other bearing types?


Yes, it can operate alongside various types, but confirming compatibility is essential for optimal performance.

What is the maximum load capacity?


The load capacity can vary based on your specific application; it is recommended to consult your design requirements for precise figures.

Gerelateerde Links