SKF 4 Hole Cylindrical, FNL 516 B 70 mm ID
- RS-stocknr.:
- 212-4538
- Fabrikantnummer:
- FNL 516 B
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 441,93
(excl. BTW)
€ 534,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 441,93 |
*prijsindicatie
- RS-stocknr.:
- 212-4538
- Fabrikantnummer:
- FNL 516 B
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 70 mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 196mm | |
| Width | 110 mm | |
| Depth | 79mm | |
| End Type | Open | |
| Mount Hole Size | 16 mm | |
| Mount Hole Centre-to-Centre | 170mm | |
| Bore Type | Cylindrical | |
| Series | FNL 516 B + 22216 K + H 316 | |
| Standards/Approvals | No | |
| Static Load Rating | 340kN | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 70 mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 196mm | ||
Width 110 mm | ||
Depth 79mm | ||
End Type Open | ||
Mount Hole Size 16 mm | ||
Mount Hole Centre-to-Centre 170mm | ||
Bore Type Cylindrical | ||
Series FNL 516 B + 22216 K + H 316 | ||
Standards/Approvals No | ||
Static Load Rating 340kN | ||
- Land van herkomst:
- SE
SKF Flanged Bearing Unit, 70mm Inside Diameter, 4 Mounting Holes - FNL 516 B
This flanged bearing unit is designed to provide robust and reliable performance in mechanical applications. The unit features an inside diameter of 70mm, ensuring compatibility with various shafts. Made from durable cast iron, it is built to withstand demanding conditions. The overall dimensions measure 196mm in length, 110mm in width, and 79mm in depth, making it suitable for compact installations.
Features & Benefits
• Heavy-duty design enhances durability and longevity
• Four mounting holes facilitate straightforward installation
• Dimensions support a wide range of requirements
• Cast iron construction ensures strength and stability
• Compatible with various accessory components for versatility
• Initial grease fill options provide flexibility for operation
Applications
• Used for adaptor sleeves for easy mounting
• Suitable for industrial machinery and assembly lines
• Ideal for automated systems requiring robust support
• Recommended for heavy-duty equipment and machinery
How do the mounting holes aid in installation?
The four mounting holes simplify the alignment process, allowing for precise placement and secure attachment, facilitating quick assembly in various configurations.
What type of grease should be used for optimal performance?
Depending on the application's operating conditions, an initial grease fill of either 180g (20%) or 300g (40%) is recommended to ensure proper lubrication and efficiency.
Can this bearing unit accommodate different loads?
This unit can handle varying loads with breaking capacities of 150kN, 140kN, and up to 340kN, making it suitable for a broad range of operational demands.
Gerelateerde Links
- SKF 4 Hole, FNL 516 A 70 mm ID
- SKF 3 Hole Cylindrical, FNL 511 B 50 mm ID
- SKF 4 Hole Cylindrical, FNL 515 B 65 mm ID
- SKF 4 Hole Cylindrical, FNL 517 B 75 mm ID
- SKF 3 Hole Cylindrical, FNL 508 B 35 mm ID
- SKF 3 Hole Cylindrical, FNL 512 A 55 mm ID
- SKF 3 Hole Cylindrical, FNL 511 A 50 mm ID
- SKF 4 Hole Cylindrical, FNL 515 A 65 mm ID