SKF 4 Hole Cylindrical, FY 45 WF 45 mm ID

Subtotaal (1 eenheid)*

€ 107,05

(excl. BTW)

€ 129,53

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 107,05

*prijsindicatie

RS-stocknr.:
212-4554
Fabrikantnummer:
FY 45 WF
Fabrikant:
SKF
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SKF

Product Type

Flange Bearing Unit

Inside Diameter

45 mm

Number of Mount Holes

4

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

137mm

Width

58.9 mm

Depth

58.9mm

Mount Hole Size

16 mm

End Type

Open

Mount Hole Centre-to-Centre

105mm

Standards/Approvals

No

Series

FY

Bore Type

Cylindrical

Static Load Rating

21.6kN

Limiting Speed

4300rpm

Dynamic Load Rating

33.2kN

Land van herkomst:
IT

SKF Square Flanged Ball Bearing Unit, 45mm Inside Diameter, Cast Iron Material - FY 45 WF


This square flanged ball bearing unit is designed for optimal performance in material handling applications. With an inside diameter of 45mm and a robust cast iron housing, this unit provides a long-lasting solution for various machinery needs. The inclusion of standard seals with additional flingers enhances its reliability while maintaining efficient operation.

Features & Benefits


• Designed for 4-hole ball bearing installation for easy mounting

• High dynamic load rating of 33.2kN for durability

• Standard seals with extra flingers prevent contaminants

• Compact dimensions optimise space in machinery setups

• Cast iron construction ensures strength and resistance to wear

Applications


• Utilised in material handling systems

• Ideal for conveyor systems requiring robust bearings

• Applied in automated machinery where precision is necessary

• Suitable for electric motors to support operational efficiency

What is the maximum limiting speed for this unit?


The maximum limiting speed is 4300 r/min, making it suitable for high-speed applications.

How should this bearing unit be mounted for optimal performance?


Ensure the recommended tightening torque for the set screw is 16.5 N·m, and use attachment bolts with a diameter of 14mm for a secure fit.

What type of grease fitting does this unit have?


It features a DN 6.5mm grease fitting, compatible with standard lubrication systems.

What maintenance should be performed to ensure longevity?


Regular lubrication is recommended, and inspection of the seals should be performed to prevent contamination.

Gerelateerde Links