SKF 2 Hole Round, FYTBK 506 62 mm ID
- RS-stocknr.:
- 212-4618
- Fabrikantnummer:
- FYTBK 506
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 20,14
(excl. BTW)
€ 24,37
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 20,14 |
*prijsindicatie
- RS-stocknr.:
- 212-4618
- Fabrikantnummer:
- FYTBK 506
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 62 mm | |
| Number of Mount Holes | 2 | |
| Material | Composite | |
| Length | 142.5mm | |
| Width | 33 mm | |
| Depth | 116.5mm | |
| Mount Hole Size | 12.3 mm | |
| Mount Hole Centre-to-Centre | 116.5mm | |
| Series | FYTBK 506 | |
| Bore Type | Round | |
| Standards/Approvals | SKF, ISO | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 62 mm | ||
Number of Mount Holes 2 | ||
Material Composite | ||
Length 142.5mm | ||
Width 33 mm | ||
Depth 116.5mm | ||
Mount Hole Size 12.3 mm | ||
Mount Hole Centre-to-Centre 116.5mm | ||
Series FYTBK 506 | ||
Bore Type Round | ||
Standards/Approvals SKF, ISO | ||
- Land van herkomst:
- IT
The SKF FY housing shape (Y-bearing) ball bearing units consist of an insert bearing mounted in a housing which can be bolted to support surface. The insert bearing unit has 62mm inside diameter and 142.5mm overall length. It is based on sealed deep groove ball bearings in the 62 and 63 series but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft.
Cylindrical type bore