SKF 3 Hole Triangular, PFD 62 62 mm ID
- RS-stocknr.:
- 237-2274
- Fabrikantnummer:
- PFD 62
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 10,18
(excl. BTW)
€ 12,32
(incl. BTW)
Voeg 8 eenheden toe voor gratis bezorging
Op voorraad
- Plus verzending 16 stuk(s) vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 10,18 |
*prijsindicatie
- RS-stocknr.:
- 237-2274
- Fabrikantnummer:
- PFD 62
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 62 mm | |
| Number of Mount Holes | 3 | |
| Locking Type | Set Screw | |
| Material | Pressed Steel | |
| Length | 112mm | |
| Width | 9.5 mm | |
| Depth | 19mm | |
| Mount Hole Centre-to-Centre | 90.5mm | |
| Standards/Approvals | No | |
| Series | PFD | |
| Bore Type | Triangular | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 62 mm | ||
Number of Mount Holes 3 | ||
Locking Type Set Screw | ||
Material Pressed Steel | ||
Length 112mm | ||
Width 9.5 mm | ||
Depth 19mm | ||
Mount Hole Centre-to-Centre 90.5mm | ||
Standards/Approvals No | ||
Series PFD | ||
Bore Type Triangular | ||
- Land van herkomst:
- IT
SKF Flanged Bearing Unit, Pressed Steel, 112mm Length - PFD 62
This flanged bearing unit is designed to provide robust support in a variety of industrial applications. Constructed from pressed steel, it offers durability and maintains efficient operation. With an inside diameter of 62mm, it meets specific application requirements and facilitates easy installation, making it essential in automation and mechanical systems.
Features & Benefits
• Enhanced durability from pressed steel material
• Three mounting holes for secure installation
• Flanged design promotes effective load distribution
• Compact dimensions improve adaptability in assemblies
Applications
• Employed in conveyor systems for smooth operation
• Ideal for electric motors to enhance performance
• Suitable for machinery within automation processes
• Utilised in agricultural equipment for consistent functionality
• Implemented in robotics for precise movement control
What maintenance is required for proper functioning?
Regularly inspect for wear and ensure adequate lubrication to maintain performance.
Can this unit be installed in tight spaces?
Yes, its compact design allows for installation in confined areas.
How it can be ensure accurate alignment during installation?
Utilise alignment tools to achieve precise positioning and prevent misalignment.
Is it compatible with other bearing types?
It can be used with various bearing types, depending on the application.
What load capacity can I expect from this unit?
Load capacity may vary based on specific application details; please consult technical resources for further information.