Subtotaal (1 eenheid)*
€ 39,55
(excl. BTW)
€ 47,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 16 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 39,55 |
*prijsindicatie
- RS-stocknr.:
- 260-0135
- Fabrikantnummer:
- RAT25-XL
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 25 mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Eccentric Locking Collar | |
| Material | Steel | |
| Length | 95.2mm | |
| Width | 71 mm | |
| Mount Hole Size | 8.7 mm | |
| Mount Hole Centre-to-Centre | 76.2mm | |
| Standards/Approvals | No | |
| Series | RAT | |
| Static Load Rating | 7.8N | |
| Dynamic Load Rating | 14N | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 25 mm | ||
Number of Mount Holes 2 | ||
Locking Type Eccentric Locking Collar | ||
Material Steel | ||
Length 95.2mm | ||
Width 71 mm | ||
Mount Hole Size 8.7 mm | ||
Mount Hole Centre-to-Centre 76.2mm | ||
Standards/Approvals No | ||
Series RAT | ||
Static Load Rating 7.8N | ||
Dynamic Load Rating 14N | ||
Vrijgesteld
Schaeffler Flanged Bearing Unit, 25mm Inside Diameter, 71mm Width - RAT25-XL
This flanged bearing unit is designed to provide reliable support for rotating shafts across various applications. Constructed from durable steel, it features an inside diameter of 25mm and a compact length of 95.2mm. The robust design ensures stability and resilience under load, making it an ideal choice for machinery and industrial settings.
Features & Benefits
• Flange design ensures secure mounting to equipment
• Steel construction provides durability and resistance to wear
• Compact dimensions suitable for space-limited installations
• Two mount holes enhance stability during operation
• 8.7mm mount hole size accommodates standard fastening solutions
• 76.2mm centre-to-centre distance allows for precise alignment
Applications
• Ideal for supporting rotating shafts in industrial equipment
• Used with conveyors and processing machinery for effective motion
• Suitable for requiring mounting flange bearings
• Utilised in various sectors including automation and mechanical engineering
What is the significance of the flange design in this unit?
The flange design offers enhanced mounting stability, reducing the chances of misalignment during operation. It also simplifies installation on machinery, allowing for effective space management.
How does the steel material contribute to its performance?
Steel provides strength and resistance to deformation, ensuring long-term reliability and performance under heavy loads, which is critical in demanding industrial environments.
What should be considered when installing this bearing unit?
It is important to ensure that the mount holes align accurately with the machinery. The centre-to-centre distance of 76.2mm should be observed to maintain optimal function and avoid misalignment.
Can this bearing unit handle heavy-duty applications?
Yes, it is designed to support heavy-duty applications due to its robust steel construction and secure mounting capabilities, making it suitable for various industrial tasks.
What maintenance practices are recommended for longevity?
Regular inspection for wear, keeping the mounting surfaces free of debris, and ensuring proper lubrication can significantly extend its operational lifespan and maintain efficiency.