Subtotaal (1 eenheid)*
€ 68,17
(excl. BTW)
€ 82,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 14 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 68,17 |
*prijsindicatie
- RS-stocknr.:
- 260-0147
- Fabrikantnummer:
- PCFTR25-XL
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 25 mm | |
| Number of Mount Holes | 3 | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 97mm | |
| Depth | 36mm | |
| Mount Hole Size | 11.5 mm | |
| Series | PCFTR | |
| Standards/Approvals | No | |
| Static Load Rating | 7800N | |
| Dynamic Load Rating | 14900N | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 25 mm | ||
Number of Mount Holes 3 | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 97mm | ||
Depth 36mm | ||
Mount Hole Size 11.5 mm | ||
Series PCFTR | ||
Standards/Approvals No | ||
Static Load Rating 7800N | ||
Dynamic Load Rating 14900N | ||
Vrijgesteld
Schaeffler Flanged Bearing Unit, 25mm Inside Diameter, 3 Mount Holes - PCFTR25-XL
This flanged bearing unit is designed for precision in various applications. The unit features a bore diameter of 25mm and is constructed from durable cast iron, ensuring longevity and reliability. With its compact dimensions, including a height of 97mm and a total height of 36mm, it is well-suited for integration into a range of mechanical systems, providing essential support and functionality.
Features & Benefits
• Eccentric locking collar ensures secure shaft mounting
• Cast iron construction enhances durability in various conditions
• Three-bolt design simplifies flanged bearing mounting
• P seals provide effective protection against contaminants
Applications
• Used in automation equipment for effective motion control
• Suitable for electrical machinery requiring robust bearing solutions
• Ideal for mechanical systems in manufacturing processes
• Utilised in various industrial equipment with demanding environments
What are the weight and dimensions of the bearing unit?
The bearing unit weighs 0.614kg and has a height of 97mm and a total height of 36mm, with a pitch circle diameter of 96mm for the mounting holes.
How does the eccentric locking collar function?
The eccentric locking collar allows for precise adjustment and secure placement of the shaft, ensuring stable operation even under varying loads.
What load ratings does this unit support?
It has a basic dynamic load rating of 14,900 N and a static load rating of 7,800 N, making it suitable for both dynamic and static applications in industrial settings.