Subtotaal (1 eenheid)*
€ 61,62
(excl. BTW)
€ 74,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 61,62 |
*prijsindicatie
- RS-stocknr.:
- 260-0153
- Fabrikantnummer:
- PHE25-XL
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25 mm | |
| Locking Type | Eccentric Locking Collar | |
| Housing Material | Cast Iron | |
| Length | 99mm | |
| Width | 70 mm | |
| Series | PHE | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Bearing Unit | ||
Inside Diameter 25 mm | ||
Locking Type Eccentric Locking Collar | ||
Housing Material Cast Iron | ||
Length 99mm | ||
Width 70 mm | ||
Series PHE | ||
Standards/Approvals No | ||
Vrijgesteld
Schaeffler Bearing Unit, 25mm Inside Diameter, Flange Bearing Unit Type - PHE25-XL
This bearing unit is a flange bearing unit designed for various industrial applications. With an inside diameter of 25mm, its robust cast iron construction ensures durability under demanding conditions. This unit features a total length of 99mm and a width of 70mm, making it an efficient choice for both standard and heavy-duty requirements.
Features & Benefits
• Designed for easy installation with a flange mount configuration
• Eccentric locking collar provides secure radial insert ball bearing
• Offers reliable sealing with P seals to prevent contaminants
• Constructed from cast iron for enhanced strength and longevity
• Lightweight at 0.7kg, facilitating easy handling during installation
• Suitable for various applications within industrial bearing solutions
Applications
• Used with electric motors for efficient power transmission
• Ideal for conveyor systems requiring robust support
• Employed in automated machinery for streamlined operations
• Suitable for involving heavy loads and dynamic movements
• Utilised in mechanical assemblies where precision and reliability are critical
What is the locking mechanism used in this bearing unit?
The bearing unit features an eccentric locking collar that ensures a secure fit for the radial insert ball bearing, minimising the risk of slippage during operation.
What specifications should be considered for mounting?
When mounting, it is essential to note the thread fixing bore and depth, specifically the M20 thread fixing bore with a depth of 22mm, to ensure proper alignment and stability.
Can this unit be used in high-stress environments?
Yes, the unit is constructed from cast iron, making it suitable for high-stress applications, as it offers both strength and resistance to wear and tear.
What lubrication options are available for this bearing unit?
The bearing unit includes an M6 connection thread for lubrication, which allows for easy maintenance and enhances operational lifespan by reducing friction.
How does the design facilitate ease of use and installation?
The flange mount design simplifies installation by providing a stable base, while the lightweight construction aids in handling during setup, making it user-friendly for operators.