INA 2 Hole, RCJTY35-XL-N 35 mm ID

Subtotaal (1 eenheid)*

€ 69,13

(excl. BTW)

€ 83,65

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 4 stuk(s) vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 69,13

*prijsindicatie

RS-stocknr.:
260-0173
Fabrikantnummer:
RCJTY35-XL-N
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Flange Bearing Unit

Inside Diameter

35 mm

Number of Mount Holes

2

Locking Type

Grub Screw

Material

Cast Iron

Length

155mm

Width

92 mm

Depth

46.4mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

130mm

Standards/Approvals

No

Series

RCJTY

Static Load Rating

15.3N

Dynamic Load Rating

275.000N

Vrijgesteld

Schaeffler Flanged Bearing Unit, 35mm Inside Diameter, 155mm Length - RCJTY35-XL-N


This flanged bearing unit is designed for high-performance applications where reliable support and stability are essential. Constructed from durable cast iron, it features an inside diameter of 35mm, a flange width of 92mm, and a total height of 46.4mm. With a basic dynamic load rating of 275 kN, it is well-suited for demanding industrial environments.

Features & Benefits


• Designed with grub screws in the inner ring for increased stability

• R seals provide effective protection against contaminants

• Supports heavy loads with a dynamic rating of 275 kN

• Compact dimensions facilitate integration into various machinery

Applications


• Ideal for mounting on machinery requiring reliable support

• Suitable for in the automation and mechanical sectors

• Used with products needing a durable flange bearing solution

• Effective in electrical equipment requiring robust load handling

What is the weight of this bearing unit and how does it affect installation?


The weight is 1.12kg, which aids in stable installation without excessive bulk. It maintains structural integrity while keeping the assembly compact.

How does the design of the mounting holes improve installation efficiency?


The unit features two mounting holes with a centre-to-centre distance of 130 mm, simplifying alignment and ensuring secure fastening during installation.

What material is used in the construction, and how does it improve performance?


The bearing unit is made from cast iron, which offers excellent strength and resistance to wear, enhancing its performance in various conditions.

What is the significance of the fatigue load limit in this product?


The fatigue load limit of 650 N indicates the maximum repeated load that can be applied without causing structural failure, ensuring reliable operation in cyclic loading scenarios.

Gerelateerde Links