Subtotaal (1 eenheid)*
€ 117,63
(excl. BTW)
€ 142,33
(incl. BTW)
Voeg 1 eenheid toe voor gratis bezorging
Op voorraad
- Plus verzending 4 stuk(s) vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 117,63 |
*prijsindicatie
- RS-stocknr.:
- 260-0336
- Fabrikantnummer:
- RCJ50-XL-N
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 50 mm | |
| Number of Mount Holes | 4 | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 143mm | |
| Width | 66.2 mm | |
| Mount Hole Size | 18 mm | |
| Standards/Approvals | No | |
| Series | RCJ | |
| Static Load Rating | 23.2N | |
| Dynamic Load Rating | 35N | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 50 mm | ||
Number of Mount Holes 4 | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 143mm | ||
Width 66.2 mm | ||
Mount Hole Size 18 mm | ||
Standards/Approvals No | ||
Series RCJ | ||
Static Load Rating 23.2N | ||
Dynamic Load Rating 35N | ||
Vrijgesteld
Schaeffler RCJ Series Flanged Bearing Unit, 50mm Inside Diameter, 143mm Length - RCJ50-XL-N
This flanged bearing unit from Schaeffler combines robust design and reliable performance, making it suitable for a range of industrial applications. With an inside diameter of 50mm, this flange bearing unit is constructed from durable cast iron and features a four-bolt flange configuration. The length is 143mm, while the overall width is 66.2mm, ensuring a secure fit for various machinery setups.
Features & Benefits
• Eccentric locking collar offers secure and adjustable mounting
• Cast iron housing ensures durability and long-term performance
• R seals provide effective protection against contaminants
• High basic dynamic load rating of 35,000N enhances reliability
• Lightweight at 2.484kg for easier installation and handling
• Designed with an undercut slot for easy end cap installation
Applications
• Used for secure mounting in automated machinery
• Ideal for requiring high load capacity
• Suitable for use in production line equipment
• Utilised in conveyor systems for smooth operation
• Employed in electric motor assemblies needing robust support
What is the significance of the eccentric locking collar in this bearing unit?
The eccentric locking collar allows for precise adjustment during installation, ensuring a secure fit on shafts. This feature helps to prevent slippage and extends the life of the bearing unit under operating conditions.
How does the cast iron construction benefit this bearing unit?
The cast iron construction provides exceptional strength and resistance to wear, making it suitable for heavy-duty applications. It also offers excellent vibration dampening capabilities, which is crucial in reducing operational noise.
What load ratings can be expected from this unit?
This unit features a basic dynamic load rating of 35,000N, a basic static load rating of 23,200N, and a fatigue load limit of 990N, making it highly capable for various mechanical applications where load management is critical.