INA 2 Hole, PCJT30-XL-N 30 mm ID

Subtotaal (1 eenheid)*

€ 61,57

(excl. BTW)

€ 74,50

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 7 stuk(s) vanaf 16 februari 2026
  • Plus verzending 6 stuk(s) vanaf 24 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 61,57

*prijsindicatie

RS-stocknr.:
260-0343
Fabrikantnummer:
PCJT30-XL-N
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Flange Bearing Unit

Inside Diameter

30 mm

Number of Mount Holes

2

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

142mm

Width

80 mm

Depth

46.8mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

116.5mm

Standards/Approvals

No

Series

PCJT

Static Load Rating

11300N

Dynamic Load Rating

19500N

Vrijgesteld

Schaeffler Flanged Bearing Unit, 30mm Inside Diameter, 2 Mount Holes - PCJT30-XL-N


This flanged bearing unit is designed for high-performance applications in industrial settings. Weighing just 0.83kg, it features a bore diameter of 30mm, flange width of 80mm, and an overall height of 142mm. The unit is composed of durable cast iron, ensuring longevity under demanding conditions.

Features & Benefits


• Cast iron construction offers resistance to wear and corrosion

• Two-bolt flanged design allows for efficient mounting

• P seals protect against contamination and enhance service life

• High load ratings support heavy-duty usage

• Compact dimensions fit various installation spaces

Applications


• Used with conveyor systems for optimal load support

• Suitable for automation machinery in manufacturing environments

• Can be used in electrical and mechanical industry equipment

• Ideal for use in heavy-duty industrial

• Compatible with various value-added assembly systems

What is the significance of the eccentric locking collar in this design?


The eccentric locking collar ensures a tight fit by allowing precise adjustment during installation, which enhances stability and reduces the risk of misalignment in operational conditions.

How does the load rating impact the performance in industrial applications?


The basic dynamic load rating of 19,500 N showcases the unit's capability to handle significant radial forces, making it suitable for demanding applications without compromising performance.

What considerations should be taken into account when mounting this unit?


It is essential to ensure correct alignment with the mounting holes to avoid undue stress on the bearings and to maintain optimal efficiency during operation. Following the specified mounting dimensions will aid in achieving precision installation.

Gerelateerde Links