INA 2 Hole, RCJT30-XL-N 30 mm ID

Subtotaal (1 eenheid)*

€ 71,00

(excl. BTW)

€ 85,91

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 27 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 71,00

*prijsindicatie

RS-stocknr.:
260-0347
Fabrikantnummer:
RCJT30-XL-N
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Flange Bearing Unit

Inside Diameter

30 mm

Number of Mount Holes

2

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

142mm

Width

80 mm

Depth

50.2mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

116.5mm

Series

RCJT

Standards/Approvals

No

Static Load Rating

11.3N

Dynamic Load Rating

20.7N

Vrijgesteld

Schaeffler Flanged Bearing Unit, 30mm Inside Diameter, 2 Mount Holes - RCJT30-XL-N


This flanged bearing unit is designed for robustness and reliability in various applications across the automation, electronics, electrical, and mechanical industries. With an inside diameter of 30mm, it features a cast iron construction, ensuring durability and high performance. The unit measures 142mm in height and is equipped with two mounting holes, making installation straightforward. Its eccentric locking collar enhances stability, making it suitable for demanding environments.

Features & Benefits


• Built from cast iron for excellent durability

• Eccentric locking collar for secure mounting

• Fatigue load limit of 590 N supports heavy workloads

• Two mount hole design allows versatile installation options

• Integrated R seals protect against contaminants

Applications


• Used for rotary in mechanical assemblies

• Can be used in conveyor systems for smooth operation

• Ideal for supporting shafts in electric motors

• Suitable for automated machinery requiring precise motion control

What is the significance of the R seals in this unit?


The integrated R seals provide effective protection against dust and moisture, prolonging the lifespan of the bearing unit and maintaining performance in challenging environments.

How does the design of the eccentric locking collar benefit usage?


The eccentric locking collar ensures a firm grip on the shaft, reducing the risk of slippage during operation, which is critical for maintaining accuracy in high-performance applications.

What are the implications of the basic dynamic load rating?


The basic dynamic load rating of 20,700 N indicates the maximum load the bearing can handle during operation, which helps in selecting the right unit for specific applications to prevent premature failure.

Can this unit be used in heavy-duty machinery applications?


Yes, its robust cast iron construction and high load ratings make it suitable for heavy-duty machinery, ensuring longevity and reliability under substantial loads.

What are the mounting dimensions I should consider during installation?


The unit features a distance fixing bore of 116.5mm and requires a fixing bore of 11.5mm, ensuring compatibility with standard mounting configurations for easy installation.

Gerelateerde Links