Ergodyne Black Back Support Belt Spandex, 25 to 30 in
- RS-stocknr.:
- 277-094
- Fabrikantnummer:
- 11282
- Fabrikant:
- Ergodyne
Subtotaal (1 eenheid)*
€ 51,35
(excl. BTW)
€ 62,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 51,35 |
*prijsindicatie
- RS-stocknr.:
- 277-094
- Fabrikantnummer:
- 11282
- Fabrikant:
- Ergodyne
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
| Merk | Ergodyne | |
| Waist Size | 25 to 30 in | |
| Product Type | Back Support Belt | |
| Closure Type | Hook & Loop | |
| Colour | Black | |
| Material | Spandex | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Ergodyne | ||
Waist Size 25 to 30 in | ||
Product Type Back Support Belt | ||
Closure Type Hook & Loop | ||
Colour Black | ||
Material Spandex | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
The Ergodyne ProFlex 2000SF 840D Spandex Back Support Brace with Sticky Fingers offers firm stabilizing support with a v-shaped design. It features an 840D spandex body with mesh on the backside for airflow. The Sticky Fingers stays provide a firm continuous support with enhanced gripping properties to keep the support in place and prevent riding up. The polypropylene stays are non-conductive and ensure long-lasting integrity.
Closure Hook and Loop
Construction Adjustable Detachable Suspender Straps
Level of Support Firm
Materials Spandex
Product Features Machine Washable Non-Slip
Gerelateerde Links
- Ergodyne Black Back Support Belt Spandex, 25 in
- Ergodyne Black Back Support Belt Spandex, 30 to 34 in
- Ergodyne Black Back Support Belt Spandex, 52 to 58 in
- Ergodyne Black Back Support Belt Spandex, 42 to 46 in
- Ergodyne Black Back Support Belt Spandex, 38 to 42 in
- Ergodyne Black Back Support Belt Spandex, 34 to 38 in
- Ergodyne Black Back Support Belt Spandex, 46 to 52 in
- Ergodyne Black Back Support Belt Spandex, Elastic