BK Precision Bench Power Supply 300 (Maximum)VA, 1 Output 12A With RS Calibration

Datasheets
Wetgeving en compliance
Niet conform
Land van herkomst: CN
Productomschrijving

B&K Precision Model 9801 Programmable AC Power Source

B&K Precision model BK9801 is both a programmable AC source and a measurement tool. It delivers a maximum 1500 VA through the universal line output terminals on the front panel and the output connector to the rear of the instrument. The output can be varied from 0 to 300 V with 0.1 V programming resolution. The output frequency can also be adjusted from 45 Hz to 500 Hz with start and stop phase angle from 0 to 360 degrees. The bright VFD display shows Vrms, Irms, Ipeak, frequency, power factor (PF), apparent power, true power and elapsed output time.
The AC source provides a power line disturbance (PLD) simulator, list mode and sweep mode for simulation of common power grid faults and disturbances. A built-in dimmer function is also available for testing motors and LEDs.

Features and Benefits

0 to 300 V low distortion AC power source
Output frequency adjustable from 45 Hz – 500 Hz
Select 150 V / 300 V autoranging or 300 V range operation for continuous sweep from 0 - 300 V
Displays Vrms, Irms, Ipeak, frequency, PF, apparent power, true power and elapsed output time
Adjustable phase angle control
Built-in PLD and dimmer simulation
Voltage and frequency sweep mode
Downloadable LabVIEW driver and soft panel software for remote control
Standard USB (USBTMC-compliant), RS232 and LAN interfaces
Pre-compliance testing for voltage dips and frequency simulation according to IEC61000-4-11 / 4-14 / 4-28

Areas of Application

Evaluating transformers, TRIACs, SCRs and passive components
Production, R&D, service and pre-compliance testing

Note

You may also be interested in models BK9803 ( 121-7578 ) and BK9805 ( 121-7579 ) which include GPIB interface

Supplied with

AC Power cord, instruction manual, test report & certificate of calibration

B&K Precision

Specificaties
Kenmerk Waarde
Output Current 12A
Number of Outputs 1
Power Rating 300 (Maximum)VA
Supply Voltage 110 → 220V ac
Number of Displays 3
Calibrated RSCAL
Minimum Temperature 0°C
Maximum Temperature +40°C
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 18-12-2019, met een levertijd van 1 werkdag.
Prijs Each
2.165,00
(excl. BTW)
2.619,65
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 2.165,00
Related Products
B&K Precision model PVS10005 offers clean output power ...
Description:
B&K Precision model PVS10005 offers clean output power up to 5.1 kW, excellent regulation and fast transient response time characteristics in an industry-leading 2U package. Features include high-programming resolution, multiple remote interfaces for test systems and a built-in SAS (solar ...
B&K Precision model PVS60085 offers clean output power ...
Description:
B&K Precision model PVS60085 offers clean output power up to 5.1 kW, excellent regulation and fast transient response time characteristics in an industry-leading 2U package. Features include high-programming resolution, multiple remote interfaces for test systems and a built-in SAS (solar ...
B&K Precision model PVS60085MR offers clean output power ...
Description:
B&K Precision model PVS60085MR offers clean output power up to 5.1 kW, excellent regulation and fast transient response time characteristics in an industry-leading 2U package. This is a multi-ranging instrument, allowing any combination of the rated voltage and current up ...
Multi-range power supply models BK9103 and BK9104 can ...
Description:
Multi-range power supply models BK9103 and BK9104 can replace several power supplies on your bench by offering extended operating areas. Unlike conventional supplies with fixed output ratings, these power supplies automatically recalculate voltage and current limits for each setting, providing ...