- RS-stocknr.:
- 886-0557
- Fabrikantnummer:
- CPMC8813
- Fabrikant:
- Cinch Connectors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 886-0557
- Fabrikantnummer:
- CPMC8813
- Fabrikant:
- Cinch Connectors
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
BNC Coaxial Connectors
A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Solder or Crimp Versions Available
Cinch BNC Range
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG142 |
Bulkhead | No |
Operating Frequency | 12.4GHz |
Polarity | Normal |