Texas Instruments TPS61087DRCT, Boost Converter, Step Up 3.2A Adjustable, 1500 kHz 10-Pin, SON

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Specificaties
Kenmerk Waarde
Regulator Function Step Up
Maximum Output Current 3.2A
Number of Outputs 1
Line Regulation 0.0002 %/V
Load Regulation 0.11 %/A
Mounting Type Surface Mount
Package Type SON
Pin Count 10
Output Type Adjustable
Maximum Switching Frequency 1500 kHz
Switching Regulator Yes
Dimensions 3 x 3 x 0.9mm
Height 0.9mm
Width 3mm
Maximum Input Voltage 6 V
Length 3mm
Minimum Operating Temperature -40 °C
Minimum Output Voltage 3 V
Minimum Input Voltage 2.5 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage 18.5 V
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service