Linear Technology LTC3105EMS#PBF, Boost Converter, Synchronous Boost Converter 10.28mA Adjustable 12-Pin, MSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

The LTC315 is a high efficiency step-up DC/DC converter that can operate from input voltages as low as 225mV. A 25mV start-up capability and integrated maximum power point controller (MPPC) enable operation directly from low voltage, high impedance alternative power sources such as photovoltaic cells, TEGs (thermoelectric generators) and fuel cells. A user programmable MPPC set point maximizes the energy that can be extracted from any power source. Burst Mode operation, with a proprietary self adjusting peak current, optimizes converter efficiency and output voltage ripple over all operating conditions.

Output Disconnect and Inrush Current Limiting
VIN > VOUT Operation
Antiringing Control
Soft Start
Automatic Power Adjust
Power Good Indicator

Specificaties
Kenmerk Waarde
Regulator Function Synchronous Boost Converter
Maximum Output Current 10.28mA
Number of Outputs 1
Line Regulation 0.15 %
Load Regulation 0.4 %
Mounting Type Surface Mount
Package Type MSOP
Pin Count 12
Output Type Adjustable
Switching Regulator Yes
Dimensions 4 x 3 x 0.86mm
Height 0.86mm
Minimum Output Voltage 1.6 V
Width 3mm
Length 4mm
Maximum Input Voltage 5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum Input Voltage 0.22 V
Maximum Output Voltage 5.25 V
37 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 37)
3,692
(excl. BTW)
4,467
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
37 - 37
€ 3,692
€ 136,604
74 +
€ 3,60
€ 133,20
*prijsindicatie
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
BD8152FVM are the 1 channel step-up switching regulator ...
Description:
BD8152FVM are the 1 channel step-up switching regulator which builds in the low voltage FET. Input voltage is 2.5V to 5.5V realizing the low consumption power. High accuracy feedback voltage ±1% is established and the brightness dispersion of TFT-LCD panel ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
The easy-to-use inductorless Charge Pump ICs from Texas ...
Description:
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators. ...