Analog Devices LTC3105EMS#PBF, Boost Converter, Synchronous Boost Converter 10.28mA Adjustable 12-Pin, MSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

The LTC315 is a high efficiency step-up DC/DC converter that can operate from input voltages as low as 225mV. A 25mV start-up capability and integrated maximum power point controller (MPPC) enable operation directly from low voltage, high impedance alternative power sources such as photovoltaic cells, TEGs (thermoelectric generators) and fuel cells. A user programmable MPPC set point maximizes the energy that can be extracted from any power source. Burst Mode operation, with a proprietary self adjusting peak current, optimizes converter efficiency and output voltage ripple over all operating conditions.

Output Disconnect and Inrush Current Limiting
VIN > VOUT Operation
Antiringing Control
Soft Start
Automatic Power Adjust
Power Good Indicator

Specificaties
Kenmerk Waarde
Regulator Function Synchronous Boost Converter
Maximum Output Current 10.28mA
Number of Outputs 1
Line Regulation 0.15 %
Load Regulation 0.4 %
Mounting Type Surface Mount
Package Type MSOP
Pin Count 12
Output Type Adjustable
Switching Regulator Yes
Dimensions 4 x 3 x 0.86mm
Height 0.86mm
Maximum Output Voltage 5.25 V
Maximum Operating Temperature +85 °C
Minimum Input Voltage 0.22 V
Length 4mm
Minimum Output Voltage 1.6 V
Minimum Operating Temperature -40 °C
Width 3mm
Maximum Input Voltage 5 V
17 op voorraad - levertijd is 1 werkdag(en)
Prijs Each
6,12
(excl. BTW)
7,41
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 6,12
10 - 24
€ 5,16
25 +
€ 3,94
Verpakkingsopties
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...