Linear Technology LT1307CS8#PBF, Boost Converter, Step Up 500mA Adjustable, 750 kHz 8-Pin, SOIC

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

Switching Regulators, LCD/CCD/OLED Bias, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Regulator Function Step Up
Maximum Output Current 500mA
Number of Outputs 1
Line Regulation 1.5 %/V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Output Type Adjustable
Maximum Switching Frequency 750 kHz
Switching Regulator Yes
Dimensions 5 x 3.99 x 1.48mm
Height 1.48mm
Maximum Operating Temperature +70 °C
Maximum Output Voltage 30 V
Length 5mm
Maximum Input Voltage 5 V
Minimum Operating Temperature -20 °C
Width 3.99mm
Minimum Input Voltage 1 V
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 16-04-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 100)
2,895
(excl. BTW)
3,503
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
100 - 200
€ 2,895
€ 289,50
300 +
€ 2,823
€ 282,30
*prijsindicatie
Related Products
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output ...
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output ...
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output ...