Linear Technology LT1303CN8#PBF, Boost Converter, Step Up 1.15A Adjustable, 185 kHz 8-Pin, PDIP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Regulator Function Step Up
Maximum Output Current 1.15A
Number of Outputs 1
Line Regulation 0.15 %/V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Output Type Adjustable
Maximum Switching Frequency 185 kHz
Switching Regulator Yes
Efficiency 88%
Dimensions 10.16 x 6.48 x 3.3mm
Height 3.3mm
Minimum Input Voltage 1.8 V
Maximum Output Voltage 25 V
Minimum Operating Temperature 0 °C
Width 6.48mm
Maximum Operating Temperature +70 °C
Maximum Input Voltage 10 V
Length 10.16mm
29 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
5,21
(excl. BTW)
6,30
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 5,21
10 - 49
€ 4,27
50 - 99
€ 4,00
100 - 199
€ 3,90
200 +
€ 3,80
Verpakkingsopties
Related Products
Use for wide voltage inputs designs up to ...
Description:
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility. LMR64010 Output Voltage up to 40V, 1A (2.7V to 14V)LMR62014 Output Voltage up to 20V, 1.4A (2.7V to 14V)LMR62421 Output Voltage up ...
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.