Linear Technology LTC3786EMSE#PBF, Boost Controller, Boost 85μA Adjustable, 585 kHz 16-Pin, MSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Step-Up (Boost) Regulators, Micropower Boost Regulators, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Regulator Function Boost
Maximum Output Current 85µA
Number of Outputs 1
Load Regulation 2 %
Mounting Type Surface Mount
Package Type MSOP
Pin Count 16
Output Type Adjustable
Maximum Switching Frequency 585 kHz
Switching Regulator Yes
Dimensions 4.039 x 3 x 0.86mm
Height 0.86mm
Maximum Operating Temperature +125 °C
Length 4.04mm
Minimum Operating Temperature -40 °C
Maximum Input Voltage 38 V
Width 3mm
Maximum Output Voltage 60 V
Minimum Input Voltage 4.5 V
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
56 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
5,34
(excl. BTW)
6,46
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 5,34
10 - 24
€ 5,07
25 - 36
€ 3,55
37 - 73
€ 3,44
74 +
€ 3,35
Verpakkingsopties
Related Products
The LTC315 is a high efficiency step-up DC/DC ...
Description:
The LTC315 is a high efficiency step-up DC/DC converter that can operate from input voltages as low as 225mV. A 25mV start-up capability and integrated maximum power point controller (MPPC) enable operation directly from low voltage, high impedance alternative power ...
A range of SEPIC DC-DC Converters from Linear ...
Description:
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range ...