FERRULE AI 1 - 6 RD

Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving

Insulated Bootlace Ferrules AI Series - Phoenix Contact

Phoenix contact provides you with a range of great insulated ferrules that can be crimped onto the end of a cable or wire to give your connection more stability and prevention from fraying. These bootlace crimp ferrules are made from a soft tin-plated electrolytic copper and have a soft plastic cover to further enhance the connection and prevention of fraying. Designed with safety in mind, they're free from any silicone and halogen.

Features and benefits:

  • Insulated

  • Prevent splicing of wires to ensure a stable connection over the long term

  • No need for soldering, a crimping tool is all that is required to fit the ferrules (see below for tools)

  • Reliability of close connections is massively increased

  • Maximum operating temperature of 105°C so can be used in harsh conditions

How to crimp a bootlace ferrule?

Ferrules are simple and easy to install. Firstly, they're mounted to the end of a stripped cable and are simply compressed onto the cable (typically with a tool) to form a tight and sturdy fit onto a cable. Once they're crimped onto the cable, give a gentle tug to ensure it is tight. Once you're sure it is tight, you can then proceed to mate your wire with connector.

What are bootlace ferrules used for?

Bootlace ferrules are used to help prevent the cable splicing or fraying when a connection is made. Typically the terminal blocks use a screw-connection, so if you have a bootlace ferrule mounted on your wire, this allows the screw to make a better bond rather than a few strands of metal cable. Not to mention, installing a bootlace ferrule ensures your connection is easier to install and remove.

Compatible hand tools:

  • Plier Crimper - 0.25mm² to 6mm²: 803-4405

  • Plier Crimper - 0.5mm² to 6mm²: 803-4427

  • Plier Crimper - 0.25mm² to 6mm²: 803-4411

  • Plier Crimper - 0.14mm² to 10mm²: 803-4420

Phoenix Contact Bootlace Ferrules

Specificaties
Kenmerk Waarde
Maximum Wire Size mm² 1mm²
Pin Diameter 1.5mm
Insulation Material Plastic
Number of Entries 1
Colour Red
Pin Length 6mm
Insulation Insulated
Overall Length 12.5mm
Series AI1 - 6 RD
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
A range of industrial standard insulated bootlace ferrule ...
Description:
A range of industrial standard insulated bootlace ferrule crimp terminals with a twin cable entry. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. ...
A range of industrial standard uninsulated bootlace ferrule ...
Description:
A range of industrial standard uninsulated bootlace ferrule crimp terminals with a twin cable entry. These bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The ...
From RS Pro a range of high-quality colour ...
Description:
From RS Pro a range of high-quality colour coded bootlace ferrules (also known as cord end terminals) with a twin entry for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive ...
A range of french colour coded insulated bootlace ...
Description:
A range of french colour coded insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and color coding to french standard NF C 63-023: 1994-02.For ...