- RS-stocknr.:
- 728-6891
- Fabrikant:
- RS PRO
- RS-stocknr.:
- 728-6891
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
Productomschrijving
RS PRO Brass Flat Bar, 500 mm x 25.4 mm x 3.18 mm
This brass flat bar from RS PRO provides reliable support in a range of interior design and construction applications. It's a good choice for use in masonry structures and fittings as the brass material is easy to machine to your specifications.
The material of the bar is corrosion and heat-resistant, making it suitable for use in demanding environments. It meets European alloy standards (BS EN 12164/CW614N) for brass quality and is Restriction of Hazardous Substances (RoHS) compliant, meaning it contains only minimal amounts of any harmful materials. You can use this type of flat bar for a variety of decorative and structural purposes.
The material of the bar is corrosion and heat-resistant, making it suitable for use in demanding environments. It meets European alloy standards (BS EN 12164/CW614N) for brass quality and is Restriction of Hazardous Substances (RoHS) compliant, meaning it contains only minimal amounts of any harmful materials. You can use this type of flat bar for a variety of decorative and structural purposes.
Features and Benefits
- Density of 8.47 g/cm²
- Flat bar form
- Hardness of 130 to 150 HV (Vickers Hardness)
- Length of 500 mm
- Height of 1/8 in
- Material grade of CZ121/CW614N
- Width of 1 in
- Thermal conductivity of 123 W/m.k (watts per metre kelvin) at +100°C
- Tolerance length of ±2 mm
Specificaties
Kenmerk | Waarde |
---|---|
Form | Flat Bar |
Material | Brass |
Length | 500mm |
Width | 1in |
Material Grade | CZ121/CW614N |
Height | 1/8in |
Hardness | 130 to 150 HV |
Tolerance - Length | ± 2mm |
Density | 8.47g/cm³ |
Thermal Conductivity | 123 W/m.k at 100°c |