Analog Devices ADP1111ARZ, 1, Buck/Boost Converter 400mA, 88 kHz 8-Pin, SOIC
- RS-stocknr.:
- 709-5250
- Fabrikantnummer:
- ADP1111ARZ
- Fabrikant:
- Analog Devices
Aantal stuks | Per stuk |
1 - 19 | € 4,78 |
20 - 48 | € 4,31 |
49 + | € 3,92 |
Step-Up/Step-Down Switching Regulators, Analog Devices
Kenmerk | Waarde |
Regulator Function | Boost/Buck Controller, Inverting, Non-Inverting |
Maximum Output Current | 400mA |
Number of Outputs | 1 |
Line Regulation | 0.4 %/V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Adjustable |
Maximum Switching Frequency | 88 kHz |
Switching Regulator | Yes |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Temperature | +70 °C |
Maximum Input Voltage | 30 V |
Width | 4mm |
Length | 5mm |
Minimum Operating Temperature | 0 °C |
Minimum Input Voltage | 2 V |