Linear Technology LTC3115EFE-1#PBF, Buck Boost Regulator 2A, Adjustable, 2.7 40 V, 2000 kHz 20-Pin, TSSOP

  • RS-stocknr. 920-0041
  • Fabrikantnummer LTC3115EFE-1#PBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Buck-Boost Regulators, Internal Power Switch

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Regulator Function Buck-Boost
Maximum Output Current 2A
Number of Outputs 1
Line Regulation 0.5 %
Load Regulation 1.2 %
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Output Type Adjustable
Maximum Switching Frequency 2000 kHz
Dimensions 6 x 4.5 x 1.05mm
Height 1.05mm
Minimum Output Voltage 2.7 V
Minimum Operating Temperature -40 °C
Maximum Input Voltage 40 V
Length 6mm
Maximum Operating Temperature +125 °C
Minimum Input Voltage 2.7 V
Maximum Output Voltage 40 V
Width 4.5mm
74 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 74)
8,038
(excl. BTW)
9,726
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
74 - 296
€ 8,038
€ 594,812
370 - 666
€ 7,832
€ 579,568
740 +
€ 7,636
€ 565,064
*prijsindicatie
Related Products
This highly efficient buck-boost converter uses a single ...
Description:
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and ...
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...
A range of SEPIC DC-DC Converters from Linear ...
Description:
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to ...
The MIC33050 is a high efficiency 600mA PWM ...
Description:
The MIC33050 is a high efficiency 600mA PWM synchronous buck (step-down) regulator with internal inductor featuring HyperLight Load®, a patent-pending switching scheme that offers best-in-class light load efficiency and transient performance while providing very small external components and low output ...