Texas Instruments, LM25576MH/NOPB Step-Down Switching Regulator, 1-Channel 3A Adjustable 20-Pin, TSSOP
- RS-stocknr.:
- 289-008
- Fabrikantnummer:
- LM25576MH/NOPB
- Fabrikant:
- Texas Instruments
4 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 3,84
(excl. BTW)
€ 4,65
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 3,84 |
- RS-stocknr.:
- 289-008
- Fabrikantnummer:
- LM25576MH/NOPB
- Fabrikant:
- Texas Instruments
Wetgeving en compliance
Productomschrijving
SIMPLE SWITCHER® Step-Down Regulators, LM557x & LM2557x Series
The LM557x and LM2557x are easy to use high-performance SIMPLE SWITCHER® buck regulators which allow design engineers to design and optimize a robust power supply using a minimum set of components.
Integrated N-channel MOSFET
Ultra-Wide Input Voltage Range up to 42V/75V
Emulated current mode for fast transient response
Adjustable Output Voltage as Low as 1.225V
1.5% Feedback Reference Accuracy
Operating frequency adjustable between 50kHz and 500kHz with single resistor
Adjustable soft-start
Ultra-Wide Input Voltage Range up to 42V/75V
Emulated current mode for fast transient response
Adjustable Output Voltage as Low as 1.225V
1.5% Feedback Reference Accuracy
Operating frequency adjustable between 50kHz and 500kHz with single resistor
Adjustable soft-start
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 3A |
Regulator Function | Buck Controller, Inverting |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 42 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 1000 kHz |
Pin Count | 20 |
Package Type | TSSOP |
Switching Regulator | Yes |
Height | 0.9mm |
Efficiency | 90% |
Dimensions | 6.5 x 4.4 x 0.9mm |
Maximum Operating Temperature | +125 °C |
Length | 6.5mm |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |