Linear Technology, LT8611EUDD#PBF Switching Regulator 1A Adjustable 24-Pin, QFN

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology

Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Maximum Output Current 1A
Maximum Output Voltage 5 V
Regulator Function Step Down
Minimum Output Voltage 0.97 V
Minimum Input Voltage 3.4 V
Maximum Input Voltage 42 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 24
Package Type QFN
Switching Regulator Yes
Line Regulation 0.02 %/V
Length 5mm
Height 0.7mm
Width 3mm
Efficiency 96%
Minimum Operating Temperature -40 °C
Dimensions 5 x 3 x 0.7mm
Maximum Switching Frequency 2 MHz
Maximum Operating Temperature +125 °C
438 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 73)
5,401
(excl. BTW)
6,535
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
73 +
€ 5,401
€ 394,273
*prijsindicatie
Related Products
Description:
The Maxim T2055+4 type is a 1 channel, adjustable step-down switching regulator has 20 pins. It is highly efficient, high voltage synchronously rectified step down converter with dual integrated MOSFETs and operates over a 4.5V to 60V input. It delivers ...
The MAX17572 high-efficiency, high-voltage, synchronous step-down DC-DC converter ...
Description:
The MAX17572 high-efficiency, high-voltage, synchronous step-down DC-DC converter with integrated MOSFETs operates over a 4.5V to 60V input. The converter can deliver up to 1A and generates output voltages from 0.9V up to 0.9 x VIN. The feedback (FB) voltage ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...