Linear Technology, LT1933ES6#TRMPBF Step-Down Switching Regulator 600mA Adjustable 6-Pin, TSOT-23

  • RS-stocknr. 145-7512
  • Fabrikantnummer LT1933ES6#TRMPBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology

Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Maximum Output Current 600mA
Maximum Output Voltage 5 V
Regulator Function Buck Controller
Minimum Output Voltage 1.25 V
Minimum Input Voltage 3.6 V
Maximum Input Voltage 36 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 6
Package Type TSOT-23
Switching Regulator Yes
Line Regulation 0.01 %/V
Minimum Operating Temperature -40 °C
Width 1.75mm
Height 0.9mm
Dimensions 2.9 x 1.75 x 0.9mm
Length 2.9mm
Maximum Operating Temperature +85 °C
Maximum Switching Frequency 600 kHz
400 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 100)
2,735
(excl. BTW)
3,309
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
100 - 200
€ 2,735
€ 273,50
300 +
€ 2,666
€ 266,60
*prijsindicatie
Related Products
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...