Linear Technology, LT1172CQ#PBF DC-DC Converter 5A 5-Pin, DD

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology

Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.

For small circuit implementation

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Maximum Output Current 5A
Maximum Output Voltage 65 V
Regulator Function Standard
Minimum Input Voltage 3 V
Maximum Input Voltage 60 V
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 5
Package Type DD
Switching Regulator Yes
Line Regulation 0.03 %/V
Width 10.922mm
Dimensions 10.541 x 10.922 x 4.572mm
Height 4.572mm
Maximum Operating Temperature +100 °C
Minimum Operating Temperature 0 °C
Maximum Switching Frequency 115 kHz
Length 10.54mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 16-06-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 50)
4,905
(excl. BTW)
5,935
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 +
€ 4,905
€ 245,25
*prijsindicatie
Related Products
Description:
The Maxim T2055+4 type is a 1 channel, adjustable step-down switching regulator has 20 pins. It is highly efficient, high voltage synchronously rectified step down converter with dual integrated MOSFETs and operates over a 4.5V to 60V input. It delivers ...
The MAX17572 high-efficiency, high-voltage, synchronous step-down DC-DC converter ...
Description:
The MAX17572 high-efficiency, high-voltage, synchronous step-down DC-DC converter with integrated MOSFETs operates over a 4.5V to 60V input. The converter can deliver up to 1A and generates output voltages from 0.9V up to 0.9 x VIN. The feedback (FB) voltage ...
A range of μModule (micro-module) regulators from Linear ...
Description:
A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...