Linear Technology, LT1076CQ#PBF Step-Down Switching Regulator 2A Adjustable 6-Pin, D2PAK

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Step-down (Buck) Converters with Inverting Capability, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Maximum Output Current 2A
Maximum Output Voltage 50 V
Regulator Function Buck Controller
Minimum Output Voltage 2.5 V
Minimum Input Voltage 7.3 V
Maximum Input Voltage 45 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 6
Package Type D2PAK
Switching Regulator Yes
Line Regulation 0.02 %/V
Width 9.4mm
Height 4.57mm
Maximum Switching Frequency 110 kHz
Dimensions 10.54 x 9.4 x 4.57mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 10.54mm
100 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 50)
5,395
(excl. BTW)
6,528
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 - 200
€ 5,395
€ 269,75
250 - 450
€ 5,256
€ 262,80
500 +
€ 5,125
€ 256,25
*prijsindicatie
Related Products
ST’s monolithic switching regulators offer high input-voltage capability, ...
Description:
ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
ST’s monolithic switching regulators offer high input-voltage capability, ...
Description:
ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
The BD9227F is a 20V, 1A non-synchronous PWM ...
Description:
The BD9227F is a 20V, 1A non-synchronous PWM duty control buck converter with an integrated internal high-side 20V Power MOSFET. Operating frequency is 1.0MHz fixed by inner circuit. Current mode control with internal slope compensation simplifies the external compensation calculation ...