Sw. Regulator 1.2A Step-Dn 3.6-36V DFN8

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology

Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Maximum Output Current 1.2A
Maximum Output Voltage 50 V
Regulator Function Buck Controller
Minimum Output Voltage 0.78 V
Minimum Input Voltage 3.6 V
Maximum Input Voltage 36 V
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 8
Package Type DFN
Switching Regulator Yes
Line Regulation 0.007 %/V
Width 3mm
Minimum Operating Temperature -40 °C
Dimensions 3 x 3 x 0.7mm
Maximum Switching Frequency 3.3 MHz
Height 0.7mm
Maximum Operating Temperature +85 °C
Length 3mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 30-06-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 121)
3,39
(excl. BTW)
4,10
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
121 - 242
€ 3,39
€ 410,19
363 +
€ 3,305
€ 399,905
*prijsindicatie
Related Products
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Infineon offer a range of synchronous buck regulators, ...
Description:
Infineon offer a range of synchronous buck regulators, some include PMBus Interface. The DC-DC converters have many features such as Internal LDO, programmable switching Frequency, Integrated MOSFETs and Bootstrap diode and is available in a PQFN package. Applications include Netcom ...