Linear Technology, LTM4616EV#PBF Step-Down Switching Regulator Dual 8A Adjustable, 0.6 5 V 144-Pin, LGA

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

μModule Regulators, Dual & Multiple Output

A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting components. The modules incorporate fault protection features including over-voltage and over-current protection.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Maximum Output Current 8A
Maximum Output Voltage 5 V
Regulator Function Buck Controller
Minimum Output Voltage 0.6 V
Minimum Input Voltage 2.7 V
Maximum Input Voltage 5.5 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 2
Pin Count 144
Package Type LGA
Switching Regulator Yes
Line Regulation 0.25 %/V
Load Regulation 0.5 %
Maximum Operating Temperature +125 °C
Length 15mm
Width 15mm
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 1750 kHz
Height 2.82mm
Dimensions 15 x 15 x 2.82mm
15 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
4 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
32,93
(excl. BTW)
39,85
(incl. BTW)
Aantal stuks
Per stuk
1 - 5
€ 32,93
6 - 29
€ 31,28
30 - 59
€ 26,34
60 +
€ 25,31
Verpakkingsopties
Related Products
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
Description:
The NCP1593 is a fixed 1 MHz, high output current, synchronous PWM converter that integrates a low-resistance, high-side P-channel MOSFET and a low-side N-channel MOSFET. The NCP1593 utilizes internally compensated current mode control to provide good transient response, ease of ...
Description:
The Maxim T2055+4 type is a 1 channel, adjustable step-down switching regulator has 20 pins. It is highly efficient, high voltage synchronously rectified step down converter with dual integrated MOSFETs and operates over a 4.5V to 60V input. It delivers ...