Linear Technology, LT3502AEMS#PBF Switching Regulator 500mA, 0.8 → 50 V 10-Pin, MSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology

Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Maximum Output Current 500mA
Maximum Output Voltage 3.3 V, 7 V
Regulator Function Buck Controller
Minimum Output Voltage 0.8 V
Minimum Input Voltage 3 V
Maximum Input Voltage 40 V
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 10
Package Type MSOP
Switching Regulator Yes
Line Regulation 0.005 %/V
Height 0.7mm
Maximum Operating Temperature +125 °C
Maximum Switching Frequency 2.8 MHz
Length 2mm
Dimensions 2 x 2 x 0.7mm
Minimum Operating Temperature -40 °C
Width 2mm
6 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
90 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each (In a Pack of 2)
4,36
(excl. BTW)
5,28
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 8
€ 4,36
€ 8,72
10 - 18
€ 3,95
€ 7,90
20 - 48
€ 3,585
€ 7,17
50 - 98
€ 3,54
€ 7,08
100 +
€ 3,49
€ 6,98
*prijsindicatie
Verpakkingsopties
Related Products
A range of ultra-low-noise wideband NPN bipolar RF ...
Description:
A range of ultra-low-noise wideband NPN bipolar RF transistors from Infineon. These hetero-junction bipolar devices utilize Infineon’s silicon germanium carbon (SiGe:C) material technology and are especially suited for use mobile applications in which low power consumption is a key requirement. ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...