Analog Devices, LTM8032EY#PBF DC-DC Converter, 1-Channel 2A 71-Pin, BGA
- RS-stocknr.:
- 884-2543
- Fabrikantnummer:
- LTM8032EY#PBF
- Fabrikant:
- Analog Devices
Aantal stuks | Per stuk |
1 - 4 | € 23,57 |
5 - 9 | € 22,92 |
10 - 24 | € 22,33 |
25 + | € 21,79 |
Switching Regulators, Ultralow Noise Regulators, Linear Technology
Kenmerk | Waarde |
Maximum Output Current | 2A |
Maximum Output Voltage | 10 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 3.6 V |
Maximum Input Voltage | 36 V |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 71 |
Package Type | BGA |
Switching Regulator | Yes |
Line Regulation | 0.1 % |
Load Regulation | 0.3 % |
Maximum Switching Frequency | 325 kHz |
Length | 9mm |
Height | 2.92mm |
Width | 15mm |
Dimensions | 9 x 15 x 2.92mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |