Linear Technology, LTM4633EY#PBF DC-DC Converter Triple 10A, 0.8 5.5 V 144-Pin, BGA

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

μModule Regulators, Dual & Multiple Output

A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting components. The modules incorporate fault protection features including over-voltage and over-current protection.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Maximum Output Current 10A
Maximum Output Voltage 5.5 V
Regulator Function Step Down
Minimum Output Voltage 0.8 V
Minimum Input Voltage 4.7 V
Maximum Input Voltage 16 V
Mounting Type Surface Mount
Number of Outputs 3
Pin Count 144
Package Type BGA
Switching Regulator Yes
Line Regulation 0.02 %/V
Load Regulation 0.5 %
Dimensions 15 x 15 x 4.51mm
Width 15mm
Height 4.51mm
Length 15mm
Maximum Operating Temperature +125 °C
Maximum Switching Frequency 800 kHz
Minimum Operating Temperature -40 °C
259 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
54,76
(excl. BTW)
66,26
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 54,76
5 - 9
€ 52,02
10 - 24
€ 49,39
25 +
€ 46,61
Verpakkingsopties
Related Products
STMicroelectronics STWBC-WA wireless battery charger transmitter application optimized ...
Description:
STMicroelectronics STWBC-WA wireless battery charger transmitter application optimized for wearable usage. Thanks to its 5 V native supply, the STWBC-WA device is ideal to operate with USB power supplies. Wireless battery charging systems replace the traditional power supply cable by ...
BD8152FVM are the 1 channel step-up switching regulator ...
Description:
BD8152FVM are the 1 channel step-up switching regulator which builds in the low voltage FET. Input voltage is 2.5V to 5.5V realizing the low consumption power. High accuracy feedback voltage ±1% is established and the brightness dispersion of TFT-LCD panel ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
The ROHM VQFN11X3535A type is a 1 channel ...
Description:
The ROHM VQFN11X3535A type is a 1 channel adjustable buck converter with 11 pins. This is a synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. It is capable of providing a current of up to 8A. External phase ...