Linear Technology, LT8614IUDC#PBF Step-Down Switching Regulator 4A Adjustable, Maximum of 5 V 18-Pin, QFN

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology

Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Maximum Output Current 4A
Maximum Output Voltage 5 V
Regulator Function Step Down
Minimum Input Voltage 3.4 V
Maximum Input Voltage 42 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 18
Package Type QFN
Switching Regulator Yes
Line Regulation 0.02 %/V
Dimensions 3 x 4 x 0.7mm
Width 4mm
Height 0.7mm
Length 3mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 3 MHz
247 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
10,03
(excl. BTW)
12,14
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 10,03
5 - 24
€ 9,53
25 - 49
€ 8,23
50 - 124
€ 7,92
125 +
€ 7,72
Verpakkingsopties
Related Products
A range of μModule (micro-module) regulators from Linear ...
Description:
A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting ...
A range of μModule (micro-module) regulators from Linear ...
Description:
A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...