- RS-stocknr.:
- 177-9672
- Fabrikantnummer:
- SY58605UMG-TR
- Fabrikant:
- Microchip
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 177-9672
- Fabrikantnummer:
- SY58605UMG-TR
- Fabrikant:
- Microchip
Datasheets
Wetgeving en compliance
Productomschrijving
The SY58605U is a 2.5V, high-speed, fully differential LVDS buffer optimized to provide less than 10pspp total jitter. The SY58605U can process clock signals as fast as 2GHz or data patterns up to 3.2Gbps. The differential input includes Micrel's unique, 3-pin input termination architecture that interfaces to LVPECL, LVDS or CML differential signals, (AC- or DC-coupled) as small as 100mV (200mVpp) without any level-shifting or termination resistor networks in the signal path. For AC-coupled input interface applications, an integrated voltage reference (VREF-AC) is provided to bias the VT pin.
Precision 325mV LVDS buffer
Guaranteed AC performance over temperature and voltage:
DC-to >3.2Gbps throughput
Fail Safe Input:
Prevents output from oscillating when input is invalid
High-speed LVDS output:
2.5V ±5% power supply operation
Industrial temperature range: -40°C to +85°C
Available in 8-pin (2mm x 2mm) DFN package
Guaranteed AC performance over temperature and voltage:
DC-to >3.2Gbps throughput
Fail Safe Input:
Prevents output from oscillating when input is invalid
High-speed LVDS output:
2.5V ±5% power supply operation
Industrial temperature range: -40°C to +85°C
Available in 8-pin (2mm x 2mm) DFN package
Specificaties
Kenmerk | Waarde |
---|---|
Logic Family | LVDS |
Logic Function | Buffer |
Number of Channels per Chip | 2 |
IC Type | Buffer & Line Driver IC |
Input Type | CML, LVDS, LVPECL |
Output Type | LVDS |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 8 |
Maximum Propagation Delay Time @ Maximum CL | 420ps |
Dimensions | 2 x 2 x 0.8mm |
Minimum Operating Supply Voltage | 2.37 V |
Maximum Operating Supply Voltage | 2.62 V |