Texas Instruments TCA4311D, Dual, Bus Buffer 3mA, 8-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

I²C/SMBus Hub, Buffer, Repeater, Texas Instruments

I²C Bus

I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.

Specificaties
Kenmerk Waarde
Logic Family TCA
Number of Element Inputs 1
Number of Elements per Chip 2
Maximum Low Level Output Current 3mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.7 V
Width 4mm
Prijs Each (In a Tube of 75)
4,225
(excl. BTW)
5,112
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
75 +
€ 4,225
€ 316,875
*prijsindicatie
Vanwege het beperkte aanbod kan RS op dit moment geen backorders accepteren.
Related Products
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOSLatch-up performance exceeds 100 mA per JESD 78 Class IIESD protection exceeds JESD 22.
Advanced High-Speed CMOS logicSingle gate packagesOperating voltage 2 ...
Description:
Advanced High-Speed CMOS logicSingle gate packagesOperating voltage 2 to 5.5 VLow power consumption: 10μA max Icc±8mA output drive capability @ 5V.
Industry-standard Advanced Ultra-low Power (AUP) logic family products ...
Description:
Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:. Wide supply ...