Schneider Electric Busbar Trunking Joint, KSC40 Series
- RS-stocknr.:
- 207-238
- Fabrikantnummer:
- KSC400DLE40
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 934,98
(excl. BTW)
€ 1.131,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 934,98 |
*prijsindicatie
- RS-stocknr.:
- 207-238
- Fabrikantnummer:
- KSC400DLE40
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Series | KSC40 | |
| Product Type | Busbar Feed Unit Joint | |
| Accessory Type | Busbar Trunking Joint | |
| Width | 344mm | |
| Depth | 422mm | |
| Height | 64mm | |
| RAL Code | RAL 9001 | |
| Material | Metal | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Series KSC40 | ||
Product Type Busbar Feed Unit Joint | ||
Accessory Type Busbar Trunking Joint | ||
Width 344mm | ||
Depth 422mm | ||
Height 64mm | ||
RAL Code RAL 9001 | ||
Material Metal | ||
- Land van herkomst:
- FR
The Schneider Electric Elbow is a standard component designed for changing direction in busbar systems, specifically compatible with Canalis KSC busbar trunking rated at 400 A. With a rated operational current of 400 A at 35 °C and a rated operational voltage range of 230 to 690 V, this unit ensures reliable performance. It has an IP degree of protection rated at IP55, conforming to IEC 60529 standards, making it suitable for various industrial and commercial applications.
RoHS compliant
Mercury free
Reach free of SVHC
Toxic heavy metal free
Gerelateerde Links
- Schneider Electric Busbar Trunking Joint, KSC40 Series
- Schneider Electric Busbar Trunking 3 mm, KSC40 Series
- Schneider Electric Trunking Unit, KSC40 Series
- Schneider Electric Busbar Trunking Joint, KSA10 Series
- Schneider Electric Busbar Trunking Joint, Canalis Series
- Schneider Electric Busbar Trunking Raiser, Canalis Series
- Schneider Electric Busbar Trunking Support, Canalis Series
- Schneider Electric Busbar Trunking Hook, Canalis Series