Ground Jumper 48x24/36 105 A Max, 18 in

  • RS-stocknr. 190-7721
  • Fabrikantnummer 207602-5007
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Off-the-shelf Triton Grounding Jumpers enable the safe management of high-power applications.

Ensures quality, safety and reliability
Fused termination available
Provides: ∼ 93% solid termination throughout compression
Increased cross-sectional contact area
Increased pull-out strength
Offers design flexibility
Applications
Data Centers
Servers
High-End Computers
Industrial
Mining
HVAC
Electrical Enclosures
Electrical Panel Doors
Security Fences Around
Substations and Utilities
Fence and Gate Jumpers
Generators and Transformers
Commercial Vehicles
Agriculture
Rail
Truck
Construction
Marine

Specificaties
Kenmerk Waarde
Range Triton
Series 207602
99 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
10,32
(excl. BTW)
12,49
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 10,32
10 - 24
€ 9,48
25 - 49
€ 8,73
50 +
€ 8,12