Molex Cable Clip Black Clip On Polyester Clip, 2.54mm Max. Bundle

  • RS-stocknr. 178-9767
  • Fabrikantnummer 15-04-5404
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Molex Interim Clip Connector

The Molex 70013 series is a 40-pin interim clip connector and is made up of polyester. This interim clip belongs to the product family of SL modular connectors by Molex and is ideal for low power and signal wire-to-board and wire-to-wire applications. SL modular connectors are ideal for stacking of sub-assemblies to form larger connectors and panel mounts for modular wire-to-wire remote interconnections.

Features and Benefits

•2.54mm pitch
• Polarized
• Polyester material
• Self-extinguishing fire behaviour
•Free hanging mount

Applications

• Automotive
• Commercial vehicles
• Consumer applications
• Data communication
• Industrial sites
• Medical instruments
• Networking

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• CSA LR19980
• IEC-62474
• IPC 1752A Class C
• IPC 1752A Class D
• UL E29179

Specificaties
Kenmerk Waarde
Cable Clip/Clamp Style Clip
Maximum Bundle Diameter 2.54mm
Affixing Method Clip On
Material Polyester
Colour Black
Length 51.05mm
Width 8.59 mm
Depth 19.05mm
Fire Behaviour Self-extinguishing
Series 70013
600 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Bag of 200)
1,188
(excl. BTW)
1,437
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
200 - 800
€ 1,188
€ 237,60
1000 - 1800
€ 1,116
€ 223,20
2000 - 3800
€ 1,053
€ 210,60
4000 +
€ 0,997
€ 199,40
*prijsindicatie
Related Products
Supports for securing sections of corrugated conduit between ...
Description:
Supports for securing sections of corrugated conduit between the various parts of a machine electrical installation. Complete with conduit entry guide and notches for setting an adjustable cable-tie under special securing situations on ceilings, for example. Made of specially modiified ...
Light Duty Floor Cable Protectors are popular as ...
Description:
Light Duty Floor Cable Protectors are popular as a temporary solution to cover cables across open areas with light foot traffic. The 17 x 9mm cavity can accommodate up to 2x 8mm outer diameter flex cables. This cable protector can ...
The cable cleats are manufactured from LDPE (low ...
Description:
The cable cleats are manufactured from LDPE (low density polythene) which has high strength and impact resistance.,The material is also resistant to corrosion and UV light. It is stable at temperatures of -30°C to +60°C.
A range of P-clips for secure clamping of ...
Description:
A range of P-clips for secure clamping of pipes, conduits and cables. Available in bright zinc plated steel or A2 grade 18 / 8 stainless steelSupplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.Temperature range -30°C ...